text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1462037-3

12 VDC 2 A DPDT (2 Form C) Surface Mount Telecom Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2527
Product Specification Section
TE Connectivity 2-1462037-3 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Coil Resistance: 1029Ω
Switching Voltage: 220V
Rated Power: 140mW
Operating Temp Range: -40°C to +85°C
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Features & Applications

The 2-1462037-3 is a low profile silm line, polarized non lachting version (DPDT /2 form C) signal relay.

Features:

  • Telecom/signal relay (dry circuit, test access,ringing)
  • Slim line 10 x 6 mm, 0.39 x 0.24 inch
  • Low profile 5.65 mm, 0.222 inch
  • Minimum board-space 60 mm2
  • Switching current 2 A / 5 A
  • 2 changeover contacts (2 form C / DPDT)
  • Bifurcated contacts, gold plated
  • High sensitivity results in low nominal power consumption:
    • 140 mW for non latching standard
    • 100 mW for latching version and non latching high sensitive version
  • Ultra high sensitive type 50 mW for non latching
  • High surge capability (1.2/50 μs and 10/700 μs):
    • 1500 V between open contacts
    • 2500 V between coil and contacts
  • High mechanical shock resistance
  • Hermetically sealed (RT V)

Applications:

  • Telecommunication
  • Consumer electronics
  • Measurement and test equipment
  • Industrial control
  • Medical equipment
  • Automotive applications

 

 

Pricing Section
Global Stock:
94,000
USA:
94,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,640.00
USD
Quantity
Unit Price
1,000+
$2.64