text.skipToContent text.skipToNavigation

Manufacturer Part #

ARS10Y03

ARS Series High Frequency 0.5 A SPDT 3 VDC Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ARS10Y03 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 0.5A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
40
Total
$21,460.00
USD
Quantity
Unit Price
1
$22.53
5
$22.25
25
$21.97
75
$21.78
200+
$21.46
Product Variant Information section