text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD3/3-L2S(257)

HFD3 Series 2 A DPDT 3 VDC 2 Coil Latching SMT Subminiature Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Date Code:
Product Specification Section
Hongfa HFD3/3-L2S(257) - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 2A
Termination Style: Vertical / SMT
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.40
USD
Quantity
Unit Price
40
$0.935
120
$0.91
200
$0.90
400
$0.88
800+
$0.855