text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD31/24-SR(257)

HFD31 Series 1 A DPDT 24 VDC Subminiature Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFD31/24-SR(257) - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications
The HFD31 series subminiature signal relay offers an input coil voltage of 24 VDC with surface mount terminal type and tape and reel packaging.

Key Features:

  • Offers excellent board space savings
  • Surge withstand voltage up to 1500V
  • High contact capacity 1A 30 VDC
  • Low power consumption
  • Single side stable and latching type available
  • Outline dimensions: (14.0 x 9.0 x 5.0) mm
  • Environmental friendly product (RoHS Compliant)
Pricing Section
Global Stock:
0
USA:
0
15,950
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
550
Multiple Of:
550
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$462.00
USD
Quantity
Unit Price
550+
$0.84
Product Variant Information section