Manufacturer Part #
AQS225R2SX
AQS Photomos Series 0.05 A 80 V 15 Ohm 4 Channel Solid State Relay - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQS225R2SX - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Japan
HTS Code:
8541.49.80.00
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/14/2025
Details and Download
Part Status:
Active
Active
Panasonic Industry AQS225R2SX - Technical Attributes
Attributes Table
| Contact Form: | 4PST (4 Form A) |
| Output Voltage: | 0V to 80V |
| On-state Resistance-Max: | 15Ω |
| Contact Current-Max: | 70mA |
| Isolation Voltage-RMS: | 1500V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The AQS225R2SX is a part of AQS series solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in SOP-16.
Features:
- 4-channel in a small SOP16 pin package
- Low CxR and high response speed
- Applicable for 4 Form A use, as well as 4 independent 1 Form A
- Low level off state leakage current of typ.0.01nA
- Controls low level analog sognals
- Load current: 70 mA
- Load voltage: 80 V
Applications:
- Measuring and testing equipment
- Telecommunication and broad casting equipment
- Medical equipment
- Multi-point recorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000+
$10.69
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount