text.skipToContent text.skipToNavigation

Référence fabricant

AQW217

AQW Photomos Series 0.16 A 200 V 15 Ohm 2 Channel Solid State Relay - DIP-8

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQW217 - Caractéristiques techniques
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 0V to 200V
On-state Resistance-Max: 15Ω
Contact Current-Max: 160mA
Isolation Voltage-RMS: 1500V
Style d'emballage :  DIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications

The AQW Photomos Series 8 Pin 200 V 0.16 A 11 Ohm 2 Channel Solid State Relay

Features:

  • Compact 8-pin DIP size
  • Applicable for 2 Form A
  • High sensitivity and high speed response
    • 0.6 A load current
    • 5 mA input current
  • Low-level off state leakage current of max. 1 µA
  • Wide variation of load voltage 60 V to 600 V

Applications:

  • High-speed inspection machines
  • Telephones equipment
  • Computer

View the AQW Series of Photomos solid state relays

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
29 Semaines
Commande minimale :
40
Multiples de :
40
Total 
176,40 $
USD
Quantité
Prix unitaire
5
$4.54
20
$4.44
30
$4.41
75
$4.34
125+
$4.25
Product Variant Information section