text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1561B

SPST-NO (1 Form A) 1 A 60 V 245 mOhm Surface Mount Solid State Relay - SOIC-16

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CPC1561B - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 60V
On-state Resistance-Max: 245mΩ
Input Voltage: 1.22V
Input Current: 2.5A
Isolation Voltage-RMS: 3750V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$1,600.00
USD
Quantity
Unit Price
50
$3.31
100
$3.28
150
$3.26
200
$3.24
250+
$3.20
Product Variant Information section