text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1540AT

LH1540AT Series 1 Form A 350 V 120 mA 25 Ohm Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay LH1540AT - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 350V
On-state Resistance-Max: 25Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 5300V
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$2,260.00
USD
Quantity
Unit Price
50
$1.19
200
$1.18
500
$1.16
1,250
$1.15
2,000+
$1.13
Product Variant Information section