text.skipToContent text.skipToNavigation

Manufacturer Part #

PLA140S

PLA140 Series 250 mA 400 V 8 Ohm SMT 1 Form A Solid State Relay - SMD-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse PLA140S - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 400V
On-state Resistance-Max:
Input Voltage: 1.2V
Input Current: 50mA
Contact Current-Max: 250mA
Isolation Voltage-RMS: 3750V
Capacitance: 18pF
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$677.50
USD
Quantity
Unit Price
10
$2.88
25
$2.84
50
$2.81
100
$2.78
200+
$2.71
Product Variant Information section