Manufacturer Part #
PVA1354NPBF
PVA Photovoltaic 0.375 A SPST (1 Form A) 100 V 5 Ohm Solid State Relay - MDIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:MDIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Infineon PVA1354NPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
03/13/2025 Details and Download
Process Change
06/26/2023 Details and Download
Part Status:
Obsolete
Obsolete
Infineon PVA1354NPBF - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Output Voltage: | 0V to 100V |
| On-state Resistance-Max: | 5Ω |
| Input Current: | 2mA |
| Contact Current-Max: | 375mA |
| Isolation Voltage-RMS: | 4000V |
| Response Time: | 150µs |
| Dielectric Withstanding Voltage: | 4000V |
| Capacitance: | 1pF |
| Turn-on Delay Time: | 150µs |
| Turn-off Delay Time: | 125µs |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | MDIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,266
USA:
2,266
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5
$5.10
20
$4.98
30
$4.95
75
$4.87
125+
$4.77
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
MDIP-8
Mounting Method:
Through Hole