text.skipToContent text.skipToNavigation

Manufacturer Part #

PVT322SPBF

PVT Photovoltaic 250 V 0.17 A 10 Ohm DPST (2 Form A) Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon PVT322SPBF - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
No of Channels: 2
Output Voltage: 250V
On-state Resistance-Max: 10Ω
Input Current: 25mA
Contact Current-Max: 170mA
Isolation Voltage-RMS: 4000V
Dielectric Withstanding Voltage: 4000V
Capacitance: 1pF
Turn-on Delay Time: 3ms
Turn-off Delay Time: 0.5ms
Operating Temp Range: -40°C to +85°C
Package Style:  MDIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$12,840.00
USD
Quantity
Unit Price
4
$6.65
15
$6.57
25
$6.54
50
$6.50
100+
$6.42
Product Variant Information section