text.skipToContent text.skipToNavigation

Manufacturer Part #

SA942460

SSR 25A/12-280VAC/INPUT 3-32VDC/LED

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais SA942460 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 3V to 32V
Output Voltage: 12V to 280V
On-state Resistance-Max: 0.016Ω
Input Voltage: 12V to 280V
Input Current: 0.013A
Contact Current-Max: 25A
Isolation Voltage-RMS: 4000V
Operating Temp Range: -55°C to +100°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
36
Multiple Of:
36
Total
$1,216.44
USD
Quantity
Unit Price
36+
$33.79
Product Variant Information section