text.skipToContent text.skipToNavigation

Manufacturer Part #

SO445020

SSR 50A/100-280VAC/CTRL 0-10V ANA

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais SO445020 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 8V to 30V
Output Voltage: 100V to 280V
On-state Resistance-Max: 12mΩ
Input Current: 9mA
Contact Current-Max: 50A
Isolation Voltage-RMS: 4000V
Operating Temp Range: -40°C to +90°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
2
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.70
USD
Quantity
Unit Price
2
$147.35
4
$144.97
6+
$142.63
Product Variant Information section