Manufacturer Part #
SDA04H1SBD
SDA Series Low Profile SPST 4 Position Surface Mount Sealed DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K SDA04H1SBD - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 4 |
| Circuitry: | SPST |
| Actuator Style: | Standard |
| Operating Force: | 800gf |
| Termination Style: | Gull Wing |
| Sealed Option: | Unsealed |
| Contact Resistance: | 50mΩ |
| Voltage Rating: | 24V |
| Current Rating: | 25mA |
| Insulation Resistance: | 100MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Features & Applications
With more than 50 years experience, C&K is synonymous with quality and reliability, two qualities that come as standard with the SDA Series of DIP switches.
The SDA Series of DIP Switches offer a space saving low profile design for both surface mount and through hole applications. These DIP switches are available with 1-12 positions with the option of flush or extended actuators. All SDA switches have a Single Pole, Single Throw (SPST) Normally Open (NO) switch operation. Terminals are gold plate over nickel plated brass with gold plated Beryllium copper contacts.
Typical applications for the SDA Low Profile DIP Switch include:
- Address switch for industrial controls
- Logic switching for computers and peripherals
- Function controlling for numerous applications.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
35
$1.78
70
$1.77
140
$1.75
175
$1.74
525+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Surface Mount