text.skipToContent text.skipToNavigation

Manufacturer Part #

62S11-M5-050C

62S Series: 0.5" Compact Encoder, 11.25° or 32 Positions, Pushbutton, Connector

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62S11-M5-050C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 4.75V to 5.25V
Actuator Type: Pushbutton
Mounting Method: PCB Mount
Features & Applications

The 62S series Compact Package Encoder with 11.25° or 32 positions functions as pushbutton, 5.0" cable and connector .050" center.

Key Features:

  • Compact Size, Requires Minimal Behind Panel Space
  • 1/2 Million Rotations for High Torque
  • 1 Million Rotational Cycles, 3 Million for Non-Detent Styles
  • Optional Integral Pushbutton
  • Choices of Cable Length and Terminations

Specifications:

  • Operating Voltage: 5.00 ±0.25 Vdc
  • Supply Current: 30mA maximum at 5Vdc
  • Output: Open collector phototransistor, external pull up resistors are required
  • Output Code: 2-Bit quadrature, channel A leads channel B by 90° electrically during clockwise rotation of the shaft
  • Logic Output Characteristics:
    • Logic High shall be no less than 3.0 Vdc
    • Logic Low shall be no greater than 1.0 Vdc
  • Minimum Sink Current: 2.0 mA
  • Power Consumption: 150 mW maximum
  • Push Button Ratings:
    • Rating: 10 mA at 5 Vdc
    • Contact Resistance: <10O
    • Life: 3 million actuations minimum
    • Contact Bounce: <4 ms Make, <10 ms Break
    • Actuation Force: 9-950±250 grams, 5- 510±110 grams, 4-400±100 grams, 3-300±90 grams, 2-200±75 grams
    • Shaft Travel: .020±.010 inch

Applications:

  • Global Positioning/Driver Information Systems
  • Medical Equipment

Learn more about the 62S Family of Encoder Switches

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$997.50
USD
Quantity
Unit Price
1
$41.90
3
$41.21
4
$41.03
10
$40.46
15+
$39.90
Product Variant Information section