Manufacturer Part #
CS7L2FR
CS Series 24 V 1 A SPST-NO Illuminated Capacitive Anti-Vandal Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch CS7L2FR - Technical Attributes
Attributes Table
| Rated Voltage: | 24V |
| Contact Current-Max: | 1A |
| Switch Operation: | Off-On |
| Circuitry: | SPST |
| Illumination Color: | Red / Green / Blue |
| Cap Color: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | Wire Leads |
| Operating Temperature: | -20°C to +65°C |
| Mounting Method: | Panel Mount |
Features & Applications
E-Switch has released a new series of anti-vandal switches which uses capacitive touch sensor technology to eliminate the risk of mechanical failure inherent in conventional electromechanical switch designs.
APPLICATIONS
• White goods
• Security devices
• Commercial electronics
• Kiosks
• Electrical housewares
• Medical equipment
FEATURES
• 1mΩ maximum contact resistance
• Operating-temperature range: -20°C to 65°C
• 10mm maximum panel thickness
• 3.0Nm mounting nut torque
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20+
$36.98
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk
Mounting Method:
Panel Mount