text.skipToContent text.skipToNavigation

Manufacturer Part #

FB15ANEP2-FA

FB Series 0.5 Amp Momentary SPST Off-(On) Silver Through Hole Pushbutton

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches FB15ANEP2-FA - Technical Attributes
Attributes Table
Contact Current-Max: 500mA
Switch Operation: Off-Mom
Circuitry: SPST
Actuator Style: Round Button
Termination Style: Turret Terminal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,207
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$428.00
USD
Quantity
Unit Price
1
$4.49
10
$4.40
25
$4.33
50
$4.28
125+
$4.16
Product Variant Information section