text.skipToContent text.skipToNavigation

Manufacturer Part #

G3B15AH-R-YA

G3B Series Mini SPDT On-Momentary Right Angle Surface Mount Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches G3B15AH-R-YA - Technical Attributes
Attributes Table
Rated Voltage (VAC): 28VAC
Rated Voltage: 28V
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 500MΩ
Illumination Color: No
Cap Color: Black
Actuator Style: Plunger
Termination Style: Gull Wing
Operating Temperature: -30°C to +85°C
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,310.00
USD
Quantity
Unit Price
500+
$6.62
Product Variant Information section