Manufacturer Part #
PP2-1H7-2A2
PP2 Series 16 A 125 Vac DPDT (On-Mom) Push Pull PushButton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:54 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch PP2-1H7-2A2 - Technical Attributes
Attributes Table
| Contact Current-Max: | 16A |
| Circuitry: | SPDT |
| Illumination Color: | White |
| Termination Style: | Vertical |
Features & Applications
The PP2-1H7-2A2 is a PP2 Series of SPDT Push Pull Rated to 1 HP PushButton Switch and actuatorcolor is white.
Features:
- Push-Pull or Momentary Functions
- Various Actuator and Terminal Options
- High Ratings with UL Approvals
Specifications:
- Electrical Rating: 16 A 125 VAC [cURus]
- 12 A 250 VAC [cURus]
- 1 hp 125/250 VAC [cURus]
- Temperature: 0°C to 85°C [cURus]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
54
$3.64
108
$3.60
162
$3.58
216+
$3.55
Product Variant Information section
Available Packaging
Package Qty:
54 per Bulk