text.skipToContent text.skipToNavigation

Manufacturer Part #

UB15SKG03N-A

UB Series SPDT On-Mom 0.4 VA DC/AC 28 VDC/AC Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches UB15SKG03N-A - Technical Attributes
Attributes Table
Contact Current-Max: 0.4A
Switch Operation: On-Mom
Circuitry: SPDT
Actuator Style: Square Button
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$146.40
USD
Quantity
Unit Price
20
$7.32
40
$7.27
60
$7.24
80
$7.22
100+
$7.16
Product Variant Information section