text.skipToContent text.skipToNavigation

Manufacturer Part #

UB25KKW015F-FF

UB Series DPDT On-Momentary Square Green Illuminate Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches UB25KKW015F-FF - Technical Attributes
Attributes Table
Contact Current-Max: 5A
Switch Operation: On-Mom
Circuitry: DPDT
Illumination Color: Green
Actuator Style: Square
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications
The UB25KKW015F-FF-RO is a DPDT On-Momentary Square Green Illuminate Solder Lug Pushbutton Switch. This switch having combination of PCB mountability and short body allows use in compact applications.

Snap-acting contact mechanism provides sensitive actuation with audible feedback; quick-make, quick-break characteristic limits arcing and prolongs electrical life. Latchdown mechanism, independent of switching mechanism, gives visible and tactile indication of circuit status. Terminals are epoxy sealed to lock out flux, solvents, and other contaminants.

Specifications:

  • Power Level: 5 A @ 125/250 V AC or 5 A @ 30 V DC
  • Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
  • Mechanical Life:
    • 1,000,000 operations minimum for momentary
    • 200,000 operations minimum for alternate action
  • Electrical Life:
    • 10,000 operations minimum for silver
    • 100,000 operations minimum for silver with resistive load of 3 A @ 125 V AC
    • 200,000 operations minimum for gold
  • Operating Temp Range: –25°C through +50°C (–13°F through +122°F)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.75
USD
Quantity
Unit Price
1
$11.75
4
$11.58
10
$11.46
25
$11.35
40+
$11.19
Product Variant Information section