Manufacturer Part #
E105J1ABE2
E105 Series 7.5 A SPDT Momentary-Off-Momentary Right Angle Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K E105J1ABE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K E105J1ABE2 - Technical Attributes
Attributes Table
| Switch Operation: | Mom-Off-Mom |
| Circuitry: | SPDT |
| Current Rating: | 7.5A |
| Termination Style: | Right Angle / PC Through Hole |
| Contact Material: | Gold |
| Rated Voltage (VAC): | 20VAC |
| Voltage Rating: | 20V |
| Insulation Resistance: | 1GΩ |
| Contact Plating: | Gold |
| Actuator Style: | Rocker |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 29.36mm x W 9.27mm x H 18.23mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3
$8.56
10
$8.46
20
$8.40
40
$8.35
75+
$8.24
Product Variant Information section
Available Packaging
Package Qty:
40 per Bulk
Mounting Method:
Through Hole