text.skipToContent text.skipToNavigation

Manufacturer Part #

SRJ23A3BBBNN

SR Series 20 A Mini SPDT On-On Panel Mount Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics SRJ23A3BBBNN - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Current Rating: 20A
Termination Style: Quick Connect
Contact Material: Silver Over Copper
Mounting Method: Panel Mount
Features & Applications

Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors.  Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability.  Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.     

The SR Series of Miniature Rocker Switches are offered with a 10 amp or 20 amp current rating with single and double pole configurations.   This economical rocker switch is available in a wide variety of colors and actuator marking with lighted or non-lighted versions. 

Typical applications for the SR Series include:

  • Medical and Dental Equipment
  • Small Appliances
  • Vending Machines
  • Power Supplies
  • Surge Protectors

The SRJ23A3BBBNN is rated at 20 amps with single pole, single throw (SPST) switch operation and On-On function.  This is a non-lighted switch with black housing and actuator and with no markings on the round rocker. Termination is straight 4.8mm (0.187”) quick connect.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,310.00
USD
Quantity
Unit Price
100
$1.35
200
$1.34
300
$1.33
500+
$1.31
Product Variant Information section