Manufacturer Part #
SW-R3-1A-A-LG13-2
Subminiature Rocker Switch, solder type, green lighted actuator (12V LED), round
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech SW-R3-1A-A-LG13-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech SW-R3-1A-A-LG13-2 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | SPST |
| Current Rating: | 6A |
| Termination Style: | Solder Lug |
| Contact Material: | Brass |
| Rated Voltage (VAC): | 125VAC |
| Insulation Resistance: | 100MΩ |
| Contact Plating: | Silver |
| Actuator Style: | Round |
| Dielectric Withstanding Voltage: | 1500V |
| Operating Temperature: | -25°C to +85°C |
| Dimension: | L 16.5mm x H 19mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.535
50
$0.525
125
$0.515
300
$0.50
750+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Panel Mount