text.skipToContent text.skipToNavigation

Manufacturer Part #

ABV1214513

Series ABV SPDT 3A 250V SNAP ACTION SWITCH

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ABV1214513 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Simulated Roller
Termination Style: Solder
Contact Resistance: 50mΩ
Insulation Resistance: 100MΩ
Switch Operation: On-Mom
Operating Temp Range: -40°C to +85°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.00
USD
Quantity
Unit Price
50
$3.30
100
$3.27
150
$3.25
200
$3.23
250+
$3.19
Product Variant Information section