Manufacturer Part #
MDS6500AL02SR
MDS Series 50 Grams SPDT Micro Snap-acting Detect Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1600 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K MDS6500AL02SR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K MDS6500AL02SR - Technical Attributes
Attributes Table
| Circuitry: | SPDT |
| Actuator Style: | Lever |
| Operating Force: | 50gf |
| Contact Current-Max: | 300mA |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,600+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
1600 per Reel
Mounting Method:
Surface Mount