Manufacturer Part #
1301.9316.24
Tactile Switches LSH 6X6 SHORT TRAVEL SWITCH 7.00MM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 1301.9316.24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 1301.9316.24 - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Actuation Force: | 1.6N |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Actuator Style: | Top Actuator |
| Termination Style: | Gull Wing |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | H 7mm x L 6mm x W 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
750
$0.42
1,500+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount