text.skipToContent text.skipToNavigation

Manufacturer Part #

KSR221GLFS

KSR Series Sub Mini SPST 2 N Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K KSR221GLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Actuation Force: 2.3N
Contact Material: Silver
Operating Force: 200gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: Gull Wing
Operating Temperature: -40°C to +85°C
Dimension: L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
117,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$762.50
USD
Quantity
Unit Price
2,500+
$0.305