text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1240GQ2JBLK

TL1240 Series SPST 0.05 A 12 V Green LED Black Cap Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL1240GQ2JBLK - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 0.05A
Operating Force: 160gf
Termination Style: PC Pin
Operating Temperature: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2944
Multiple Of:
368
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,680.96
USD
Quantity
Unit Price
368+
$1.59
Product Variant Information section