Manufacturer Part #
E211SD1V3BE
E211 Series Mini DPDT On-On-On V Bracket Through Hole Toggle Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K E211SD1V3BE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K E211SD1V3BE - Technical Attributes
Attributes Table
| Switch Operation: | On-On-On |
| Circuitry: | DPDT |
| Contact Material: | Gold |
| Actuator Type: | Toggle |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
40+
$12.64
Product Variant Information section
Available Packaging
Package Qty:
40 per Bulk