text.skipToContent text.skipToNavigation

Manufacturer Part #

MF17080V2-1000U-G99

FAN 17x17x8MM 5VDC 0.33W 0.7CF

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MF17080V2-1000U-G99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 0.7CFM
Noise: 14.2dBA
Voltage Rating: 5V
Rated Power: 0.33W
RPM: 16500RPM
No of Terminals: 3
Dimension: L  17mm x W  17mm x H  8mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,870.00
USD
Quantity
Unit Price
3
$9.71
5
$9.66
20
$9.52
30
$9.48
75+
$9.35
Product Variant Information section