text.skipToContent text.skipToNavigation

Manufacturer Part #

CF4207LBL-1000U-HB9

EC Axial Fan, 200x200x77mm, 100-240VAC, 0.27"H2O, Auto Restart, PWM, IP55

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
SUNON CF4207LBL-1000U-HB9 - Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 280CFM
Noise: 41.2dBA
Voltage Rating: 100V to 240V
Rated Power: 6W
RPM: 1350RPM
No of Terminals: 3
Operating Temp Range: -40°C to +50°C
Dimension: W  77.4mm x D  250mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,801.20
USD
Quantity
Unit Price
30+
$60.04
Product Variant Information section