text.skipToContent text.skipToNavigation

Référence fabricant

AD0405HB-C50

AD Series 7800 RPM 40 x 40 x 20 mm 9.9 CFM 5 V Ball Bearing DC Fan

Modèle ECAD:
Nom du fabricant: ADDA
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ADDA AD0405HB-C50 - Caractéristiques techniques
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 9.9CFM
Noise: 31.9dBA
Voltage Rating: 5V
Dimension: L  40mm x W  40mm x H  20mm
Fonctionnalités et applications
The AD0405HB-C50 is a part of AD series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Air Flow 9.9 CFM
  • Operating voltage of 5 VDC
  • 31.9 dB(A) Acoustic Noise
  • Weighs 28 g
  • Ball bearing System
  • Speed: 7800 RPM

View the complete AD series of Fans

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
350
Multiples de :
175
Total 
2 012,50 $
USD
Quantité
Prix unitaire
350+
$5.75
Product Variant Information section