Manufacturer Part #
6398BG
TO-220 Package 4.40 C/W Thermal Resistance Extruded Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:240 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 6398BG - Technical Attributes
Attributes Table
| Thermal Resistance: | 4.4°C/W |
| Material: | Black Anodized |
| Dimension: | H 38.1mm x L 25.4mm x W 41.91mm |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 6398BG is a TO-220 package heat sink with a thermal resistance of 4.40 C/W. This is a high power extruded heat sink with large radial fins. The 6398BG is black anodized.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
240+
$6.14
Product Variant Information section
Available Packaging
Package Qty:
240 per Tray