text.skipToContent text.skipToNavigation

Manufacturer Part #

09450-F/30

120 mm Plastic Low Cost 4 Place Screw Mount Fan Guard

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek 09450-F/30 - Technical Attributes
Attributes Table
Type: Fan Guard
Material: Plastic
Features & Applications

The 09450-F/30 is a 09 series 120 mm Plastic Low Cost 4 Place Screw Mount Fan Guard.

Features:

  • Category Fans, Thermal Management 
  • Family Fans - Finger Guards & Filters
  • Fan Accessory Type Filter Guard Assembly
  • Fits Fan Size 120mm Sq
  • For Use With/Related Products -
  • Features Maximize airflow with reduced noise levels
  • Material Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.80
USD
Quantity
Unit Price
10
$1.74
25
$1.72
50
$1.70
150
$1.68
300+
$1.64
Product Variant Information section