text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS2-4.000MHZ-D4Y-T

ABLS2 Series 4 MHz ±30 ppm 18 pF -40 to +85 °C SMT Microprocessor Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABLS2-4.000MHZ-D4Y-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 4MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 180Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  11.4mm x W  4.7mm
No of Pins: 2
Mounting Method: Surface Mount
Features & Applications

The ABLS2 Series 4.0 MHz ±30 ppm 18 pF -40 to +85 °C SMT Microprocessor Crystal

Features:

  • Suitable for RoHS compliant reflow
  • Available suitable for thin equipment
  • Low height reduced to 3.3mm
  • Tight stability & extended temperature

Applications:

  • Computers, Modems, Microprocessors
  • Automotive and Industrial
  • Wireless Applications

 

 

 
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$112.00
USD
Quantity
Unit Price
1,000
$0.112
3,000
$0.11
5,000
$0.109
15,000
$0.107
25,000+
$0.105
Product Variant Information section