text.skipToContent text.skipToNavigation

Référence fabricant

ABM3B-18.432MHZ-B2-T

ABM3B Series 18.432 MHz ±20 ppm 18 pF -20 to +70°C Surface Mount Ceramic Crystal

Modèle ECAD:
Nom du fabricant: Abracon
Emballage standard:
Code de date: 2509
Product Specification Section
Abracon ABM3B-18.432MHZ-B2-T - Caractéristiques techniques
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 18.432MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 10µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Dimension: L  5mm x W  3.2mm
No of Pins: 4
Méthode de montage : Surface Mount
Fonctionnalités et applications

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ABM3B series is a ceramic 5 X 3.2 mm surface mount crystal. The ceramic package and metal lid assures high precision and reliability.  The ABM3B is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 8.000 MHz – 125.000 MHz, this crystal has a standard load capacitance is 18 pF with a frequency tolerance of 50 PPM. 3rd overtone is also available

The ABM3B series is only available in surface mount.

The ABM3B-18.432MHZ-B2-T is a highly reliable 18.4320 MHz surface mount crystal, with a load capacitance of 18 pF and frequency tolerance of 20 PPM

Pricing Section
Stock global :
20 000
États-Unis:
20 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
230,00 $
USD
Quantité
Prix unitaire
1 000
$0.23
3 000+
$0.225