text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM3B-19.440MHZ-10-1-U-T

ABM3B Series 19.44 MHz ±10 ppm 10 pF -10 to +60 °C Surface Mount Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABM3B-19.440MHZ-10-1-U-T - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 19.44MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -10°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$385.00
USD
Quantity
Unit Price
1,000+
$0.385
Product Variant Information section