text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS07-32.768KHZ-9-T

ABS07 Series 32.768 kHz ±20 ppm 9 pF -40 to +85 °C SMT Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code: 2538
Product Specification Section
Abracon ABS07-32.768KHZ-9-T - Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Insulation Resistance: 500MΩ
Drive Level: 0.5µW
Q Value: 10000
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Mounting Method: Surface Mount
Features & Applications
The ABS07-32.768KHZ-9-T is Low Profile 32.768 KHZ surface mount crystal, with a load capacitance of 9 pF and frequency tolerance of 20 PPM with Operating temperature -40 to 85°
C.
  • Features:
  •   
    • Low frequency in small size SMD
    • 0.9mm height ideal for high density circuit boards
    • Seam sealed ceramic package offers excellent environmental & heat resistance
    • Extended temperature -40°C to +85°C for industrial applications

    Applications:

    • Wide range in communication & measuring equipment
    • Commercial & Industrial applications
    • Wireless communications
    • PDA and Smartphone
    Pricing Section
    Global Stock:
    627,000
    USA:
    627,000
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    14 Weeks
    Minimum Order:
    3000
    Multiple Of:
    3000
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $645.00
    USD
    Quantity
    Unit Price
    3,000+
    $0.215