text.skipToContent text.skipToNavigation

Manufacturer Part #

AS-12.0000-20-EXT-SMD-TR

HC49SM 12MHZ,20PF,FND,85C Crystal

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Raltron AS-12.0000-20-EXT-SMD-TR - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 12MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  12mm x W  4.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
107,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.00
USD
Quantity
Unit Price
1,000
$0.148
2,000
$0.146
3,000
$0.145
4,000
$0.144
5,000+
$0.141
Product Variant Information section