Manufacturer Part #
CM41532768DZCT
CM415 Series 32.768 kHz ±20 ppm 9 pF -40 to +85 °C SMT Tuning Fork Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CITIZEN FINEDEVICE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
CITIZEN FINEDEVICE CM41532768DZCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CITIZEN FINEDEVICE CM41532768DZCT - Technical Attributes
Attributes Table
| Load Capacitance: | 9pF |
| Operating Frequency: | 32.768kHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Features & Applications
Citizen is one of the world’s leading producers of quartz crystals and oscillators. With a broad line of highly reliable crystal and oscillators and an industry leading line of watch crystals, Citizen has become synonymous with both quality and reliability.
The CM415 is a light weight tuning fork crystal with thin packaging, this highly stable crystal with ceramic packaging is most appropriate for portable devices, automotive applications and mobile telecommunications.
With a frequency of 32.768 KHz, this 4 X 1.5 X 0.09 mm this crystal has a standard frequency tolerance of ±20 PPM with tighter options available.
This next generation tuning fork crystal offers the same reliability in an ultra compact package.
The CM415-32.768KDZC-UT is a 32.768 KHz ultra small tuning fork crystal, with a frequency stability of ±20 PPM and load capacitance of 9 pF.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount