text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-160-20-30B-DU

ECX-53B-DU Series 16 MHz 20 pF ±30 ppm 50 Ohm Surface Mount Miniature Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Date Code: 2507
Product Specification Section
ECS Inc. ECS-160-20-30B-DU - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 16MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
1,000+
$0.705