text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-320-6-47Q-CTN-TR

ECX-1247Q Series 32 MHz +/-10ppm 6pF 150 Ohms 4-SMD Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-320-6-47Q-CTN-TR - Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 32MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 150Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: 1.60 x 1.20 x 0.40 mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$380.00
USD
Quantity
Unit Price
1,000+
$0.38
Product Variant Information section