text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-238V 12.0000MB-G

MINI SMD XTL MHZ +/-50PPM 20.0PF BULK

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-238V 12.0000MB-G - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 12MHz
Frequency Tolerance: ±50ppm
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 200µW
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.00
USD
Quantity
Unit Price
100
$0.63
200
$0.62
400
$0.61
500
$0.605
1,500+
$0.585
Product Variant Information section