text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB32M000F2P10R0

XRCGB Series 32 MHz 6 pF ±20 ppm 70 Ohm ESR Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata XRCGB32M000F2P10R0 - Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 32MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -30°C to +85°C
ESR (Equivalent Series Resistance): 70Ω
Drive Level: 150µW
Aging (First Year): ±5ppm
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$414.00
USD
Quantity
Unit Price
3,000+
$0.138