text.skipToContent text.skipToNavigation

Manufacturer Part #

AOCJY1A-100.000MHZ

AOCJY1 Series 100 MHz 20.8 x 13.2 mm 5 V ±5 ppb Through Hole Crystal Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AOCJY1A-100.000MHZ - Technical Attributes
Attributes Table
Operating Frequency: 100MHz
Supply Voltage: 5V
Operating Temp Range: -20°C to +70°C
Dimension: L  20.8mm x W  13.2mm x H  8.2mm
Package Style:  DIP-10
Mounting Method: Surface Mount
Features & Applications

The AOCJY1 Series 100 MHz 20.8 x 13.2 mm 5 V ±5 ppb Through Hole Crystal Oscillator

Features:

  • 20.8x13.2x8.2 mm Leaded- RoHS Compliant Reflow-able Package
  • AT-Cut, High “Q” resonator based design
  • Either Sinewave or CMOS RF output
  • Available with ±50 ppb over -20°C to +70°C  temperature Range
  • Tighter Stabilities to ±50.0 ppb over 0°C to +50°C
  • Exceptional long-term Aging of ±3 ppm max
  • Excellent close-in phase noise

Applications:

  • Cellular Infrastructure
  • Radar Systems
  • Test & Measurement Equipment
  • GPS Tracking with precision hold-over accuracy
  • WiMax / WLAN
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$454.55
USD
Quantity
Unit Price
1
$95.46
2
$94.06
3
$93.26
4
$92.69
5+
$90.91
Product Variant Information section