Manufacturer Part #
ASFL1-30.000MHZ-EK-T
ASFL1 Series 30 MHz 5 x 3.2 mm 3.3 V ±30 ppm SMT Crystal Clock Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
Abracon ASFL1-30.000MHZ-EK-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASFL1-30.000MHZ-EK-T - Technical Attributes
Attributes Table
| Operating Frequency: | 30MHz |
| Frequency Stability: | ±30ppm |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | -20°C to +70°C |
| Dimension: | L 5mm x W 3.2mm x H 1.3mm |
| Mounting Method: | Surface Mount |
Features & Applications
The ASFL1-30.000MHZ-EK-T 30.000 MHz Highly Stable 5 X 3.2 mm 3 V 50 PPM Low Profile Oscillator
Features:
- Tri-state function
- Suitable for high density SMT
- Available tight stability option, +/-20 ppm
- Seam sealed package assures high reliability
- Suitable for RoHS reflow
Applications:
- CCD clock for VTR camera
- Equipment connected to PC or PC cards
- Thin equipment
- Wireless communication
- PDA, Laptop compute?
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount