Manufacturer Part #
ASFL1-8.000MHZ-EC-T
ASFL1 Series 8 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ASFL1-8.000MHZ-EC-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASFL1-8.000MHZ-EC-T - Technical Attributes
Attributes Table
| Operating Frequency: | 8MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | -20°C to +70°C |
| Dimension: | L 5mm x W 3.2mm x H 1.3mm |
| Mounting Method: | Surface Mount |
Features & Applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.
The ASFL1 series is a 3.3 volt surface mount oscillator, this compact 5.0 X 3.2 X 1.2 mm has a low current consumption. Frequencies available range from 312.000 KHz to 125.000 MHz. Standard frequency stabilty is 100 PPM, with tighter stability options available. Operating temperatures are also available in industrial temperature.
This oscillator is HCMOS/TTL compatible, designed with ACMOS logic with driving capability of TTL and HCMOS loads while maintaining logic HIGH of the HCMOS.
The ASFL1 series is only available in surface mount.
The ASFL1-8.000MHZ-EC-T, is a low profile 8.000 MHz surface mount oscillator, with a supply voltage of 3.3 volts and frequency stability of 50 PPMPricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount