text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFLMB-24.000MHZ-LC-T

24MHz LVCMOS MEMS Oscillator Surface Mount 1.8V~3.3V 16mA Standby (Power Down)

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASFLMB-24.000MHZ-LC-T - Technical Attributes
Attributes Table
Oscillator Type: MEMS
Operating Frequency: 24MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.8V to 3.3V
Supply Current: 16mA
Symmetry: 45% to 55%
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Dimension: L  5mm x W  3.2mm x H  0.85mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,690.00
USD
Quantity
Unit Price
1,000+
$1.69
Product Variant Information section