Manufacturer Part #
ASV-11.0592MHZ-EJ-T
ASV Series 11.059 MHz 7 x 5.08 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ASV-11.0592MHZ-EJ-T - Technical Attributes
Attributes Table
| Operating Frequency: | 11.0592MHz |
| Frequency Stability: | ±20ppm |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | -20°C to +70°C |
| Dimension: | L 7mm x W 5.08mm x H 1.8mm |
| Mounting Method: | Surface Mount |
Features & Applications
The ASV Series ASV 11.059 MHz Low Profile 7 X 5.08 mm 3.3 V 100 PPM SMT Oscillator
Features:
- Leadless chip carrier (LCC), Low profile.
- HCMOS/TTL Compatible, 3.3 Vdc, 2.5 Vdc, & 1.8 Vdc operation.
- Seam welding, Reflow capable.
- Seam welding, 1.4 max. height (ASV1)
Applications:
- Provide clock signals for microprocessors
- High output drive capability applications.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$0.67
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount